
FL1P-6QW-1-Y2V | |
|---|---|
DigiKey Part Number | 458-1975-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-6QW-1-Y2V |
Description | LED PNL IND YELLOW 5.80MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 2V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Size 5.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Yellow | Viewing Angle 35° |
Lens Color Yellow | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 35 | £1.75629 | £61.47 |
| 105 | £1.57971 | £165.87 |
| 525 | £1.39107 | £730.31 |
| 1,015 | £1.33247 | £1,352.46 |
| 2,030 | £1.28011 | £2,598.62 |
| 5,005 | £1.22385 | £6,125.37 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

