
FL1M-8FJ-2-G3V | |
|---|---|
DigiKey Part Number | 458-1770-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FJ-2-G3V |
Description | LED PNL IND GREEN 10MM PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 3V 20mA PC Pin |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 150° |
Lens Color Green | Termination Style PC Pin |
Ratings AC/DC | Ingress Protection IP65 |
Voltage 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.17000 | £5.17 |
| 35 | £3.44400 | £120.54 |
| 105 | £3.14152 | £329.86 |
| 525 | £2.81983 | £1,480.41 |
| 1,015 | £2.72008 | £2,760.88 |
| 2,030 | £2.63101 | £5,340.95 |
| Unit Price without VAT: | £5.17000 |
|---|---|
| Unit Price with VAT: | £6.20400 |

