
FL1M-8CW-4-R110V | |
|---|---|
DigiKey Part Number | 458-1759-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-4-R110V |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.51000 | £3.51 |
| 35 | £2.27800 | £79.73 |
| 105 | £2.06124 | £216.43 |
| 525 | £1.83004 | £960.77 |
| 1,015 | £1.75828 | £1,784.65 |
| 2,030 | £1.69418 | £3,439.19 |
| Unit Price without VAT: | £3.51000 |
|---|---|
| Unit Price with VAT: | £4.21200 |

