
FL1M-8CW-1-G12V | |
|---|---|
DigiKey Part Number | 458-FL1M-8CW-1-G12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-1-G12V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 180° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 180° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 10.8V ~ 13.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1A-8SW-1-G12V | Mallory Sonalert Products Inc. | 10 | 458-FL1A-8SW-1-G12V-ND | £5.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 35 | £3.42143 | £119.75 |
| 105 | £3.12057 | £327.66 |
| 525 | £2.80053 | £1,470.28 |
| 1,015 | £2.70129 | £2,741.81 |
| 2,030 | £2.61268 | £5,303.74 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |

