
FL1M-8CW-1-G110V | |
|---|---|
DigiKey Part Number | 458-FL1M-8CW-1-G110V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8CW-1-G110V |
Description | LED PNL IND GREEN DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 180° 99V ~ 121V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.00mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 180° |
Lens Color Green | Termination Style Wire Leads - 7.3" (185.42mm) |
Lens Transparency Diffused | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
Voltage 99V ~ 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.32000 | £5.32 |
| 35 | £3.54886 | £124.21 |
| 105 | £3.23914 | £340.11 |
| 525 | £2.90985 | £1,527.67 |
| 1,015 | £2.80771 | £2,849.83 |
| 2,030 | £2.71653 | £5,514.56 |
| Unit Price without VAT: | £5.32000 |
|---|---|
| Unit Price with VAT: | £6.38400 |

