LED Panel Indicator Yellow 150° 12V 20mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-12FW-1-Y12V

DigiKey Part Number
458-1659-ND
Manufacturer
Manufacturer Product Number
FL1M-12FW-1-Y12V
Description
LED PNL IND YELLOW 14.30MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 150° 12V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.47" (12.00mm)
Packaging
Bulk
Lens Size
14.30mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
1000 ~ 1500mcd
Lamp Color
Yellow
Viewing Angle
150°
Lens Color
Yellow
Termination Style
Wire Leads - 7.3" (185.42mm)
Ratings
AC/DC
Ingress Protection
IP65
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.37000£7.37
35£5.03143£176.10
105£4.62457£485.58
525£4.19221£2,200.91
1,015£4.05827£4,119.14
Manufacturers Standard Package
Unit Price without VAT:£7.37000
Unit Price with VAT:£8.84400