
FL1A-8SW-1-R12V | |
|---|---|
DigiKey Part Number | 458-FL1A-8SW-1-R12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8SW-1-R12V |
Description | LED PNL IND RED DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 180° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 10.8V ~ 13.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.74000 | £5.74 |
| 35 | £3.85343 | £134.87 |
| 105 | £3.52448 | £370.07 |
| 525 | £3.17472 | £1,666.73 |
| 1,015 | £3.06631 | £3,112.30 |
| 2,030 | £2.96953 | £6,028.15 |
| Unit Price without VAT: | £5.74000 |
|---|---|
| Unit Price with VAT: | £6.88800 |

