
FL1A-6FW-1-G3V | |
|---|---|
DigiKey Part Number | 458-FL1A-6FW-1-G3V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-6FW-1-G3V |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3V ~ 3.2V 20mA Wire Leads - 7.283" (185.00mm) |
Datasheet | Datasheet |
Category | Voltage 3V ~ 3.2V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.236" (6.00mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Wire Leads - 7.283" (185.00mm) |
Ratings AC/DC | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.28000 | £6.28 |
| 10 | £4.44800 | £44.48 |
| 25 | £3.92000 | £98.00 |
| 50 | £3.59740 | £179.87 |
| 100 | £3.33470 | £333.47 |
| 250 | £3.06580 | £766.45 |
| 500 | £2.91116 | £1,455.58 |
| 1,000 | £2.79012 | £2,790.12 |
| Unit Price without VAT: | £6.28000 |
|---|---|
| Unit Price with VAT: | £7.53600 |

