
MBH45001-15W/2.6 | |
|---|---|
DigiKey Part Number | 4573-MBH45001-15W/2.6-ND |
Manufacturer | |
Manufacturer Product Number | MBH45001-15W/2.6 |
Description | AL HEAT SINK 45X45X15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.39100 | £23.91 |
| 32 | £2.24781 | £71.93 |
| 64 | £2.16688 | £138.68 |
| 128 | £2.08844 | £267.32 |
| 256 | £2.01289 | £515.30 |
| 512 | £1.94002 | £993.29 |
| 1,024 | £1.86969 | £1,914.56 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

