
HBH22031-10 | |
|---|---|
DigiKey Part Number | 4573-HBH22031-10-ND |
Manufacturer | |
Manufacturer Product Number | HBH22031-10 |
Description | 21.5X21.8X9.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.866" (22.00mm) | |
Width | 0.866" (22.00mm) | |
Fin Height | 0.315" (8.00mm) | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 10 | £1.58700 | £15.87 |
| 25 | £1.46360 | £36.59 |
| 50 | £1.37320 | £68.66 |
| 100 | £1.28550 | £128.55 |
| 300 | £1.15450 | £346.35 |
| 500 | £1.12186 | £560.93 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |

