
MES-1LR | |
|---|---|
DigiKey Part Number | 3404-MES-1LR-ND |
Manufacturer | |
Manufacturer Product Number | MES-1LR |
Description | SWITCH E-STOP |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, With Pushbutton Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MAKESafe Tools | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure, With Pushbutton Switch | |
Current Rating (Amps) | 3A (AC) | |
Panel Cutout Dimensions | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 65°C | |
Includes | 1 pc - 1 Switch |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £163.76000 | £163.76 |
| Unit Price without VAT: | £163.76000 |
|---|---|
| Unit Price with VAT: | £196.51200 |





