
ZW43813TC | |
|---|---|
DigiKey Part Number | 4616-ZW43813TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW43813TC |
Description | FERRITE CORE TOROID 16.7UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.560" (39.63mm) Diameter 0.530" (13.47mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.560" (39.63mm) | |
Inductance Factor (Al) | 16.7 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 82.8 | |
Effective Area (Ae) mm² | 116.0 | |
Effective Magnetic Volume (Ve) mm³ | 9576.0 | |
Finish | Epoxy | |
Height | 0.530" (13.47mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £4.10900 | £41.09 |
| 25 | £3.45320 | £86.33 |
| 50 | £2.99740 | £149.87 |
| 140 | £2.55643 | £357.90 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |


