
ZM41003TC | |
|---|---|
DigiKey Part Number | 4616-ZM41003TC-ND |
Manufacturer | |
Manufacturer Product Number | ZM41003TC |
Description | TOROID EPOXY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy M Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 15000 |
Part Status Active | Effective Length (le) mm 20.7 |
Core Type Toroid | Effective Area (Ae) mm² 7.3 |
Material M | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.405" (10.29mm) | Finish Epoxy |
Inductance Factor (Al) 6.644 µH | Height 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | £0.53723 | £2,793.60 |
| Unit Price without VAT: | £0.53723 |
|---|---|
| Unit Price with VAT: | £0.64468 |


