
NT42316UG | |
|---|---|
DigiKey Part Number | 4616-NT42316UG-ND |
Manufacturer | |
Manufacturer Product Number | NT42316UG |
Description | RM DESIGN SCP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated T Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 3000 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 38.4 |
Packaging Bulk | Effective Area (Ae) mm² 63.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 55.4 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 2440.0 |
Material T | Finish Uncoated |
Inductance Factor (Al) 4.1 µH | Height 0.323" (8.20mm) |
Tolerance ±25% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,470 | £0.63912 | £939.51 |
| Unit Price without VAT: | £0.63912 |
|---|---|
| Unit Price with VAT: | £0.76694 |

