
EQY5032E060L250 | |
|---|---|
DigiKey Part Number | 4616-EQY5032E060L250-ND |
Manufacturer | |
Manufacturer Product Number | EQY5032E060L250 |
Description | EQY5032E060L250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu MAX Ferrite Core EQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 60 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 133.4 |
Packaging Bulk | Effective Area (Ae) mm² 314.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 41900.0 |
Core Type EQ | Finish Uncoated |
Material Kool Mu MAX | Height 0.984" (25.00mm) |
Inductance Factor (Al) 190 nH | Length 1.969" (50.00mm) |
Tolerance ±8% | Width 1.260" (32.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £3.40858 | £818.06 |
| Unit Price without VAT: | £3.40858 |
|---|---|
| Unit Price with VAT: | £4.09030 |

