
00X6527E060 | |
|---|---|
DigiKey Part Number | 4616-00X6527E060-ND |
Manufacturer | |
Manufacturer Product Number | 00X6527E060 |
Description | FERRITE CORE E 300NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core E Type 2.565" (65.15mm) Length 1.063" (27.00mm) Width Diameter 1.280" (32.51mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 60 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 147.0 |
Packaging Bulk | Effective Area (Ae) mm² 540.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 79400.0 |
Core Type E | Finish Uncoated |
Material XFlux | Height 1.280" (32.51mm) |
Inductance Factor (Al) 300 nH | Length 2.565" (65.15mm) |
Tolerance ±8% | Width 1.063" (27.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.96000 | £10.96 |
| 10 | £7.28500 | £72.85 |
| 25 | £6.05920 | £151.48 |
| 56 | £5.11286 | £286.32 |
| Unit Price without VAT: | £10.96000 |
|---|---|
| Unit Price with VAT: | £13.15200 |



