
00K6527E040 | |
|---|---|
DigiKey Part Number | 4616-00K6527E040-ND |
Manufacturer | |
Manufacturer Product Number | 00K6527E040 |
Description | FERRITE CORE E 230NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 2.565" (65.15mm) Length 1.063" (27.00mm) Width Diameter 1.280" (32.51mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 40 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 147.0 |
Packaging Bulk | Effective Area (Ae) mm² 540.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 79400.0 |
Core Type E | Finish Uncoated |
Material Kool Mu | Height 1.280" (32.51mm) |
Inductance Factor (Al) 230 nH | Length 2.565" (65.15mm) |
Tolerance ±8% | Width 1.063" (27.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.30000 | £9.30 |
| 10 | £6.21300 | £62.13 |
| 25 | £5.18480 | £129.62 |
| 54 | £4.39148 | £237.14 |
| 108 | £4.21444 | £455.16 |
| Unit Price without VAT: | £9.30000 |
|---|---|
| Unit Price with VAT: | £11.16000 |

