
00K5528E040 | |
|---|---|
DigiKey Part Number | 4616-00K5528E040-ND |
Manufacturer | |
Manufacturer Product Number | 00K5528E040 |
Description | FERRITE CORE E 157NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 2.160" (54.86mm) Length 0.812" (20.62mm) Width Diameter 1.085" (27.56mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 40 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Length (le) mm 123.0 |
Packaging Bulk | Effective Area (Ae) mm² 350.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 43100.0 |
Core Type E | Finish Uncoated |
Material Kool Mu | Height 1.085" (27.56mm) |
Inductance Factor (Al) 157 nH | Length 2.160" (54.86mm) |
Tolerance ±8% | Width 0.812" (20.62mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.97000 | £5.97 |
| 10 | £4.03400 | £40.34 |
| 25 | £3.39160 | £84.79 |
| 50 | £2.94500 | £147.25 |
| 112 | £2.50089 | £280.10 |
| Unit Price without VAT: | £5.97000 |
|---|---|
| Unit Price with VAT: | £7.16400 |

