Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0079090A7

DigiKey Part Number
4616-0079090A7-ND
Manufacturer
Manufacturer Product Number
0079090A7
Description
FERRITE CORE TOROID 86NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
116.0
Core Type
Toroid
Effective Area (Ae) mm²
134.0
Material
Kool Mu MAX
Effective Magnetic Volume (Ve) mm³
15600.0
Diameter
1.875" (47.63mm)
Finish
Coated
Inductance Factor (Al)
86 nH
Height
0.635" (16.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.20000£9.20
10£6.14600£61.46
25£5.12920£128.23
50£4.42140£221.07
120£4.15883£499.06
Manufacturers Standard Package
Unit Price without VAT:£9.20000
Unit Price with VAT:£11.04000