
0055353A2 | |
|---|---|
DigiKey Part Number | 4616-0055353A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055353A2 |
Description | FERRITE CORE TOROID 12NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.928" (23.57mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 14 |
Part Status Active | Effective Length (le) mm 58.8 |
Core Type Toroid | Effective Area (Ae) mm² 38.8 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 2280.0 |
Diameter 0.928" (23.57mm) | Finish Coated |
Inductance Factor (Al) 12 nH | Height 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.14000 | £11.14 |
| 10 | £7.40300 | £74.03 |
| 25 | £6.15640 | £153.91 |
| 50 | £5.28720 | £264.36 |
| 100 | £5.21480 | £521.48 |
| Unit Price without VAT: | £11.14000 |
|---|---|
| Unit Price with VAT: | £13.36800 |

