
63642506021 | |
|---|---|
DigiKey Part Number | 3713-63642506021-ND |
Manufacturer | Norton |
Manufacturer Product Number | 63642506021 |
Description | 80 mm Ice Foam H&L Disc P2000 Gr |
Customer Reference | |
Detailed Description | Coated Foam Discs Aluminum Oxide Ultra Fine P2000 X 3.15" (80.00mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P2000 |
Packaging Bulk | Color Magenta |
Part Status Active | Diameter 3.15" (80.00mm) |
Type Coated Foam Discs | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £3.48625 | £83.67 |
| Unit Price without VAT: | £3.48625 |
|---|---|
| Unit Price with VAT: | £4.18350 |

