
WS1A2639-V1-R3K | |
|---|---|
DigiKey Part Number | 1465-WS1A2639-V1-R3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WS1A2639-V1-R3K |
Description | RF MOSFET GAN 48V 20LGA |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 50 mA 2.496GHz ~ 2.69GHz 16.9dB 8W 20-LGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 2.496GHz ~ 2.69GHz | |
Gain | 16.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 8W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (6x6) | |
Base Product Number |

