


PXAC241002FC-V1-R250 | |
|---|---|
DigiKey Part Number | 1697-PXAC241002FC-V1-R250TR-ND - Tape & Reel (TR) 1697-PXAC241002FC-V1-R250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PXAC241002FC-V1-R250 |
Description | RF MOSFET LDMOS 28V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 230 mA 2.3GHz ~ 2.4GHz 15.5dB 100W H-37248C-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 230 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248C-4 | |
Supplier Device Package | H-37248C-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.46000 | £69.46 |
| 10 | £65.88000 | £658.80 |
| 25 | £64.08800 | £1,602.20 |
| 100 | £59.60610 | £5,960.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £55.46612 | £13,866.53 |
| Unit Price without VAT: | £69.46000 |
|---|---|
| Unit Price with VAT: | £83.35200 |

