Image for PTRA087008NB-V1-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTRA087008NB-V1-R2

DigiKey Part Number
1465-PTRA087008NB-V1-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTRA087008NB-V1-R2
Description
RF MOSFET LDMOS 48V 6HB2SOF
Customer Reference
Detailed Description
RF Mosfet 48 V 510 mA 755MHz ~ 805MHz 18.5dB 650W PG-HB2SOF-6-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
755MHz ~ 805MHz
Gain
18.5dB
Voltage - Test
48 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
510 mA
Power - Output
650W
Voltage - Rated
105 V
Mounting Type
Surface Mount
Package / Case
HB2SOF-6-1
Supplier Device Package
PG-HB2SOF-6-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 500
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.