Image for MSV34-082-H20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSV34-082-H20

DigiKey Part Number
1465-MSV34-082-H20-ND
Manufacturer
Manufacturer Product Number
MSV34-082-H20
Description
DIODE VARACTOR 30V SINGLE H20
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount H20
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
4.4pF @ 4V, 1MHz
Capacitance Ratio
4.1
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
2700 @ 4V, 50MHz
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
H20
Supplier Device Package
H20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.