RF Transistor 2 NPN (Dual) Common Emitter 30V 16A 125W Chassis Mount 744A-01, Style 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF392

DigiKey Part Number
1465-1182-ND
Manufacturer
Manufacturer Product Number
MRF392
Description
RF TRANS 2 NPN 30V 744A-01
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Transistor 2 NPN (Dual) Common Emitter 30V 16A 125W Chassis Mount 744A-01, Style 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
2 NPN (Dual) Common Emitter
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
10dB
Power - Max
125W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Current - Collector (Ic) (Max)
16A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
744A-01
Supplier Device Package
744A-01, Style 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
20£97.82000£1,956.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£97.82000
Unit Price with VAT:£117.38400