
MLP7120-2012-R | |
|---|---|
DigiKey Part Number | 1465-MLP7120-2012-R-ND |
Manufacturer | |
Manufacturer Product Number | MLP7120-2012-R |
Description | LIMITER DIODE, CS2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 180V 150 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 180V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 6V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |

