RF Diode PIN - Single 100V 100 mA 10 W 2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEST2G-010-20

DigiKey Part Number
1465-MEST2G-010-20TR-ND - Tape & Reel (TR)
1465-MEST2G-010-20CT-ND - Cut Tape (CT)
1465-MEST2G-010-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEST2G-010-20
Description
RF DIODE PIN 100V 10W 2012
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 100 mA 10 W 2012
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
100 mA
Capacitance @ Vr, F
0.04pF @ 10V, 1MHz
Resistance @ If, F
2Ohm @ 100mA, 1MHz
Power Dissipation (Max)
10 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
2012
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Factory Stock: 2,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£10.01000£10.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£6.32678£3,163.39
1,000£6.18878£6,188.78
Manufacturers Standard Package
Unit Price without VAT:£10.01000
Unit Price with VAT:£12.01200