
MDS-189-PIN | |
|---|---|
DigiKey Part Number | 1465-1114-ND |
Manufacturer | |
Manufacturer Product Number | MDS-189-PIN |
Description | MIXER DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1MHz ~ 3.5GHz SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £323.74000 | £323.74 |
| 10 | £281.40000 | £2,814.00 |
| 25 | £270.83360 | £6,770.84 |
| Unit Price without VAT: | £323.74000 |
|---|---|
| Unit Price with VAT: | £388.48800 |


