
MAVR-046479-01340G | |
|---|---|
DigiKey Part Number | 1465-MAVR-046479-01340G-ND |
Manufacturer | |
Manufacturer Product Number | MAVR-046479-01340G |
Description | DIODE VARACTOR 30V SINGLE DIE |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Base Product Number |

