
MAVR-001320-1146FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-001320-1146FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAVR-001320-1146FT |
Description | DIODE VARACTOR 12V DUAL SC-70-3 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SC-70-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Capacitance Ratio | 3.37 | |
Capacitance Ratio Condition | C0.5/C3 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

