Varactors Single 12 V Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-000080-0287FT

DigiKey Part Number
1465-MAVR-000080-0287FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAVR-000080-0287FT
Description
DIODE VARACTOR 12V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance @ Vr, F
5.5pF @ 8V, 1MHz
Capacitance Ratio
8.9
Capacitance Ratio Condition
C1/C8
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
150 @ 4V, 50MHz
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Factory Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.93000£9.30
25£0.84520£21.13
100£0.75210£75.21
250£0.70768£176.92
500£0.68094£340.47
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400