Parametric Equivalent

MAVR-000080-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-000080-0287ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAVR-000080-0287AT |
Description | DIODE VARACTOR 12V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 8V, 1MHz | |
Capacitance Ratio | 8.9 | |
Capacitance Ratio Condition | C1/C8 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 150 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |


