
MASWSS0167TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1383-2-ND - Tape & Reel (TR) 1465-1383-1-ND - Cut Tape (CT) 1465-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0167TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ 6QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 3 GHz 50Ohm 6-PQFN (1.2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 3GHz | |
Isolation | 24dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 28dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-PQFN (1.2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.91500 | £9.15 |
| 25 | £0.83240 | £20.81 |
| 100 | £0.74030 | £74.03 |
| 250 | £0.69660 | £174.15 |
| 500 | £0.68658 | £343.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62162 | £1,864.86 |
| 6,000 | £0.60848 | £3,650.88 |
| 9,000 | £0.60191 | £5,417.19 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |


