
MASW4030G | |
|---|---|
DigiKey Part Number | 1465-MASW4030G-ND |
Manufacturer | |
Manufacturer Product Number | MASW4030G |
Description | IC RF SWITCH SPDT 4GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 4GHz | |
Isolation | 40dB (min) | |
Insertion Loss | 1dB (max) | |
Test Frequency | 4GHz | |
P1dB | 33dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | 175°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

