
MASW-003102-13590G | |
|---|---|
DigiKey Part Number | 1465-1102-ND |
Manufacturer | |
Manufacturer Product Number | MASW-003102-13590G |
Description | IC RF SWITCH SP3T 18GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 18 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 40dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £37.18120 | £2,788.59 |
| Unit Price without VAT: | £37.18120 |
|---|---|
| Unit Price with VAT: | £44.61744 |

