RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007455-1146DT

DigiKey Part Number
1465-MADP-007455-1146DTTR-ND - Tape & Reel (TR)
1465-MADP-007455-1146DTCT-ND - Cut Tape (CT)
1465-MADP-007455-1146DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007455-1146DT
Description
RF DIODE PIN 100V SC-70-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.85000£1.85
10£1.37100£13.71
25£1.25200£31.30
100£1.12130£112.13
250£1.05904£264.76
500£1.04130£520.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.95239£2,857.17
6,000£0.93371£5,602.26
Manufacturers Standard Package
Unit Price without VAT:£1.85000
Unit Price with VAT:£2.22000