
MA4L301-1056 | |
|---|---|
DigiKey Part Number | 1465-MA4L301-1056-ND |
Manufacturer | |
Manufacturer Product Number | MA4L301-1056 |
Description | RF DIODE PIN 300V 7W ODS-1056 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 300V 100 mA 7 W ODS-1056 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 300V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.16pF @ 10V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 7 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1056 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.35000 | £38.35 |
| 10 | £31.50600 | £315.06 |
| 50 | £28.76720 | £1,438.36 |
| Unit Price without VAT: | £38.35000 |
|---|---|
| Unit Price with VAT: | £46.02000 |

