RF Diode Schottky - Single 20V 30 mA 250 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1339A1-1146T

DigiKey Part Number
1465-MA4E1339A1-1146TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MA4E1339A1-1146T
Description
DIODE SCHOTTKY 20V 250MW SOT23
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 30 mA 250 mW SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Cut Tape (CT)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Current - Max
30 mA
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 15,000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.