
MA46483-186 | |
|---|---|
DigiKey Part Number | 1465-MA46483-186-ND |
Manufacturer | |
Manufacturer Product Number | MA46483-186 |
Description | DIODE VARACTOR 22V SNGL ODS-186 |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount ODS-186 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 6.8pF @ 4V, 1MHz | |
Capacitance Ratio | 11.5 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 50MHz | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ODS-186 | |
Base Product Number |

