
LTA/PXAE261908NF-V1 | |
|---|---|
DigiKey Part Number | 1465-LTA/PXAE261908NF-V1-ND |
Manufacturer | |
Manufacturer Product Number | LTA/PXAE261908NF-V1 |
Description | AMPLIFIER DOHERTY, 2615-2675 MHZ |
Customer Reference | |
Detailed Description | PXAE261908NF - Transistor 2.515GHz ~ 2.675GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 2.515GHz ~ 2.675GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PXAE261908NF | |
Note | - | |
RF Type | - | |
RF Frequency | 2.515GHz ~ 2.675GHz | |
Function | Transistor | |
Base Product Number |

