


GTVA101K42EV-V1-R250 | |
|---|---|
DigiKey Part Number | 1697-GTVA101K42EV-V1-R250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTVA101K42EV-V1-R250 |
Description | RF MOSFET HEMT 50V H-36275-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 960MHz ~ 1.215GHz 17dB 1400W H-36275-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1400W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36275-4 | |
Supplier Device Package | H-36275-4 | |
Base Product Number |

