


GTRA262802FC-V2-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA262802FC-V2-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTRA262802FC-V2-R0 |
Description | RF MOSFET HEMT 48V H-37248C-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 200 mA 2.49GHz ~ 2.69GHz 14dB 250W H-37248C-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 2.49GHz ~ 2.69GHz | |
Gain | 14dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 250W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248C-4 | |
Supplier Device Package | H-37248C-4 | |
Base Product Number |

