
FXA/WSGPA01V1-19 | |
|---|---|
DigiKey Part Number | 1465-FXA/WSGPA01V1-19-ND |
Manufacturer | |
Manufacturer Product Number | FXA/WSGPA01V1-19 |
Description | 10W, 48V, 2.496-2.690 GHZ EVALUA |
Customer Reference | |
Detailed Description | WSGPA01 - Power Amplifier 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSGPA01 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 2.7GHz | |
Function | Power Amplifier |

