
FXA/WSGPA01V1-17 | |
|---|---|
DigiKey Part Number | 1697-FXA/WSGPA01V1-17-ND |
Manufacturer | |
Manufacturer Product Number | FXA/WSGPA01V1-17 |
Description | 10W, 48V, 3.6-3.8 GHZ EVALUATION |
Customer Reference | |
Detailed Description | WSGPA01 - Power Amplifier 3.6GHz ~ 3.8GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.6GHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WSGPA01 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.6GHz ~ 3.8GHz | |
Function | Power Amplifier |

