
CGHV40200PP-AMP | |
|---|---|
DigiKey Part Number | 1697-CGHV40200PP-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40200PP-AMP |
Description | CGHV40200PP DEV BOARD WITH HEMT |
Customer Reference | |
Detailed Description | CGHV40200PP GaN Transistor 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transistor | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV40200PP | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,298.54000 | £1,298.54 |
| Unit Price without VAT: | £1,298.54000 |
|---|---|
| Unit Price with VAT: | £1,558.24800 |


