
CGHV27060MP-AMP4 | |
|---|---|
DigiKey Part Number | 1697-CGHV27060MP-AMP4-ND |
Manufacturer | |
Manufacturer Product Number | CGHV27060MP-AMP4 |
Description | AMPLIFIER, 0.1-1.0GHZ, CGHV27060 |
Customer Reference | |
Detailed Description | CGHV27060 GaN Transistor (GaN HEMT) 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGHV27060 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.7GHz | |
Function | Transistor (GaN HEMT) |

