RF Mosfet 28 V 200 mA 6GHz 15dB 15W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH60015D-GP4

DigiKey Part Number
1465-CGH60015D-GP4-ND
Manufacturer
Manufacturer Product Number
CGH60015D-GP4
Description
RF MOSFET HEMT 28V DIE
Customer Reference
Detailed Description
RF Mosfet 28 V 200 mA 6GHz 15dB 15W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Technology
HEMT
Frequency
6GHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
200 mA
Power - Output
15W
Voltage - Rated
84 V
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10£78.71700£787.17
20£75.85300£1,517.06
30£74.41867£2,232.56
50£72.82920£3,641.46
70£71.90029£5,033.02
100£71.00680£7,100.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£78.71700
Unit Price with VAT:£94.46040