
CGH27030F-AMP | |
|---|---|
DigiKey Part Number | 1465-CGH27030F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CGH27030F-AMP |
Description | AMPLIFIER, 2.3-2.7GHZ, CGH27030F |
Customer Reference | |
Detailed Description | CGH27030 - Amplifier 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CGH27030 | |
Note | - | |
RF Type | - | |
RF Frequency | 3GHz | |
Function | Amplifier |

