
CGB9P-SIDE | |
|---|---|
DigiKey Part Number | 1465-CGB9P-SIDE-ND |
Manufacturer | |
Manufacturer Product Number | CGB9P-SIDE |
Description | GATE BIASING ASSEMBLY, GAN, 9-PI |
Customer Reference | |
Detailed Description | - HEMT Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HEMT | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | HEMT |

